


TPS79028DBVR | |
|---|---|
DigiKey Part Number | 296-8154-2-ND - Tape & Reel (TR) 296-8154-1-ND - Cut Tape (CT) 296-8154-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79028DBVR |
Description | IC REG LINEAR 2.8V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79028DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.13V @ 50mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,04000 € | 3,04 € |
| 10 | 2,29000 € | 22,90 € |
| 25 | 2,10080 € | 52,52 € |
| 100 | 1,89350 € | 189,35 € |
| 250 | 1,79452 € | 448,63 € |
| 500 | 1,77476 € | 887,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,62513 € | 4.875,39 € |
| Unit Price without VAT: | 3,04000 € |
|---|---|
| Unit Price with VAT: | 3,61760 € |

