


TPS78930DBVR | |
|---|---|
DigiKey Part Number | 296-TPS78930DBVRTR-ND - Tape & Reel (TR) 296-TPS78930DBVRCT-ND - Cut Tape (CT) 296-TPS78930DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78930DBVR |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78930DBVR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS78930DBVR | Texas Instruments | 2.093 | 296-TPS78930DBVRCT-ND | 1,54000 € | Parametric Equivalent |
| TPS78930DBVT | Texas Instruments | 2.720 | 296-27093-1-ND | 1,81000 € | Parametric Equivalent |
| MIC5205-3.0YM5-TR | Microchip Technology | 68 | 576-1258-1-ND | 0,17000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 € | 1,54 € |
| 10 | 1,13200 € | 11,32 € |
| 25 | 1,02960 € | 25,74 € |
| 100 | 0,91710 € | 91,71 € |
| 250 | 0,86340 € | 215,85 € |
| 500 | 0,83098 € | 415,49 € |
| 1.000 | 0,80430 € | 804,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,74888 € | 2.246,64 € |
| 6.000 | 0,73323 € | 4.399,38 € |
| 9.000 | 0,72539 € | 6.528,51 € |
| Unit Price without VAT: | 1,54000 € |
|---|---|
| Unit Price with VAT: | 1,83260 € |

