


TPS78930DBVT | |
|---|---|
DigiKey Part Number | 296-27093-2-ND - Tape & Reel (TR) 296-27093-1-ND - Cut Tape (CT) 296-27093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78930DBVT |
Description | IC REG LINEAR 3V 100MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS78930DBVT Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 28 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 85dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.23V @ 100mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,33900 € | 13,39 € |
| 25 | 1,22000 € | 30,50 € |
| 100 | 1,08970 € | 108,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,02760 € | 256,90 € |
| 500 | 0,99014 € | 495,07 € |
| 750 | 0,97137 € | 728,53 € |
| 1.250 | 0,95058 € | 1.188,22 € |
| 1.750 | 0,93842 € | 1.642,24 € |
| 2.500 | 0,92674 € | 2.316,85 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,15390 € |

