
TPS78450QWDRBRQ1 | |
---|---|
DigiKey Part Number | 296-TPS78450QWDRBRQ1TR-ND - Tape & Reel (TR) 296-TPS78450QWDRBRQ1CT-ND - Cut Tape (CT) 296-TPS78450QWDRBRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS78450QWDRBRQ1 |
Description | IC REG LINEAR 5V 300MA 8-SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS78450QWDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.115V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 40 µA | |
PSRR | 60dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,71000 € | 0,71 € |
10 | 0,50800 € | 5,08 € |
25 | 0,45680 € | 11,42 € |
100 | 0,40090 € | 40,09 € |
250 | 0,37432 € | 93,58 € |
500 | 0,35824 € | 179,12 € |
1.000 | 0,34503 € | 345,03 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3.000 | 0,32871 € | 986,13 € |
6.000 | 0,32072 € | 1.924,32 € |
9.000 | 0,31672 € | 2.850,48 € |
15.000 | 0,31229 € | 4.684,35 € |
21.000 | 0,30970 € | 6.503,70 € |
Unit Price without VAT: | 0,71000 € |
---|---|
Unit Price with VAT: | 0,84490 € |