TPS77801PWPRG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 1.821
Unit Price: 3,55000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.905
Unit Price: 4,12000 €
Datasheet
Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77801PWPRG4

DigiKey Part Number
TPS77801PWPRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77801PWPRG4
Description
IC REG LINEAR POS ADJ 20HTSSOP
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77801PWPRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
125 µA
Packaging
Tape & Reel (TR)
PSRR
60dB (1kHz)
Part Status
Discontinued at DigiKey
Control Features
Enable, Power Good, Reset
Output Configuration
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
10V
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Voltage - Output (Min/Fixed)
1.2V
Supplier Device Package
20-HTSSOP
Voltage - Output (Max)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS77801PWPRTexas Instruments1.821296-27083-1-ND3,55000 €MFR Recommended
TPS77801PWPTexas Instruments2.905296-8137-5-ND4,12000 €Similar
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,50172 €3.003,44 €
4.0001,47103 €5.884,12 €
Manufacturers Standard Package
Unit Price without VAT:1,50172 €
Unit Price with VAT:1,78705 €