


TPS77801PWPR | |
|---|---|
DigiKey Part Number | 296-27083-2-ND - Tape & Reel (TR) 296-27083-1-ND - Cut Tape (CT) 296-27083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77801PWPR |
Description | IC REG LINEAR POS ADJ 20HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 750mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77801PWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Power Good, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.2V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Max) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77801PWP | Texas Instruments | 2.905 | 296-8137-5-ND | 4,12000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 € | 3,55 € |
| 10 | 2,68400 € | 26,84 € |
| 25 | 2,46760 € | 61,69 € |
| 100 | 2,22960 € | 222,96 € |
| 250 | 2,11624 € | 529,06 € |
| 500 | 2,10638 € | 1.053,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,94523 € | 3.890,46 € |
| 4.000 | 1,90711 € | 7.628,44 € |
| Unit Price without VAT: | 3,55000 € |
|---|---|
| Unit Price with VAT: | 4,22450 € |

