Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS77618PWPR | |
|---|---|
DigiKey Part Number | 296-TPS77618PWPRTR-ND - Tape & Reel (TR) 296-TPS77618PWPRCT-ND - Cut Tape (CT) 296-TPS77618PWPRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS77618PWPR |
Description | IC REG LIN 1.8V 500MA 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77618PWPR Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (100Hz) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Control Features Enable, Power Good |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77618QPWPREP | Texas Instruments | 5.303 | 296-18168-2-ND | 11,67773 € | Parametric Equivalent |
| TPS77618QPWPRQ1 | Texas Instruments | 11.400 | 296-15300-2-ND | 1,70832 € | Parametric Equivalent |
| TPS77618PWP | Rochester Electronics, LLC | 15.971 | 2156-TPS77618PWP-ND | 2,69000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,35335 € | 2.706,70 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |


