


TPS77618QPWPRQ1 | |
|---|---|
DigiKey Part Number | 296-15300-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77618QPWPRQ1 |
Description | IC REG LIN 1.8V 500MA 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77618QPWPRQ1 Models |
Category | PSRR 60dB (100Hz) |
Mfr | Control Features Enable, Power Good |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.8V | Supplier Device Package 20-HTSSOP |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 125 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,77349 € | 3.546,98 € |
| Unit Price without VAT: | 1,77349 € |
|---|---|
| Unit Price with VAT: | 2,11045 € |

