Direct



TPS77118DGKR | |
|---|---|
DigiKey Part Number | TPS77118DGKR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77118DGKR |
Description | IC REG LINEAR 1.8V 150MA 8-VSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS77118DGKR Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable, Reset |
Part Status Obsolete | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 8-VSSOP |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77118DGK | Rochester Electronics, LLC | 9.933 | 2156-TPS77118DGK-ND | 3,34855 € | Direct |


