TPS77115DGKR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 20.955
Unit Price: 4,05222 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77115DGKR

DigiKey Part Number
TPS77115DGKR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS77115DGKR
Description
IC REG LINEAR 1.5V 150MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77115DGKR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
125 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tape & Reel (TR)
Control Features
Enable, Reset
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Input (Max)
10V
Supplier Device Package
8-VSSOP
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPS77115DGKRochester Electronics, LLC20.9552156-TPS77115DGK-ND4,05222 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,46717 €8.667,92 €
Manufacturers Standard Package
Unit Price without VAT:3,46717 €
Unit Price with VAT:4,12593 €