Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS77115DGK

DigiKey Part Number
296-8095-5-ND
Manufacturer
Manufacturer Product Number
TPS77115DGK
Description
IC REG LINEAR 1.5V 150MA 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS77115DGK Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Iq)
125 µA
Mfr
PSRR
60dB (1kHz)
Packaging
Tube
Control Features
Enable, Reset
Part Status
Active
Protection Features
Over Current, Over Temperature, Reverse Polarity
Output Configuration
Operating Temperature
-40°C ~ 125°C
Output Type
Mounting Type
Surface Mount
Number of Regulators
1
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Voltage - Input (Max)
10V
Supplier Device Package
8-VSSOP
Voltage - Output (Min/Fixed)
1.5V
Base Product Number
Current - Output
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 20.955 View Now
All prices are in EUR
Tube
QuantityUnit PriceExt Price
5604,16113 €2.330,23 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,16113 €
Unit Price with VAT:4,95174 €

Other Suppliers on DigiKey

20.955In Stock
Ships from Rochester Electronics, LLC