MFR Recommended
Similar
Similar
Similar



TPS77018DBVRG4 | |
|---|---|
DigiKey Part Number | TPS77018DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS77018DBVRG4 |
Description | IC REG LINEAR 1.8V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS77018DBVRG4 Models |
Category | Current - Quiescent (Iq) 28 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-23-5 |
Voltage - Output (Min/Fixed) 1.8V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS77018DBVR | Texas Instruments | 15.756 | 296-11046-1-ND | 1,31000 € | MFR Recommended |
| XC6204B182MR-G | Torex Semiconductor Ltd | 2.436 | 893-1060-1-ND | 0,57000 € | Similar |
| XC6209B182MR-G | Torex Semiconductor Ltd | 2.980 | 893-XC6209B182MR-GCT-ND | 0,57000 € | Similar |
| XC6209F182MR-G | Torex Semiconductor Ltd | 2.900 | 893-1066-1-ND | 0,57000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49704 € | 1.491,12 € |
| 6.000 | 0,48583 € | 2.914,98 € |
| 9.000 | 0,48021 € | 4.321,89 € |
| 15.000 | 0,47400 € | 7.110,00 € |
| Unit Price without VAT: | 0,49704 € |
|---|---|
| Unit Price with VAT: | 0,59148 € |



