Similar
Similar
Similar
Similar



TPS76915QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-19677-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76915QDBVRQ1 |
Description | IC REG LINEAR 1.5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76915QDBVRQ1 Models |
Category | PSRR 60dB (1kHz) |
Mfr | Control Features Enable |
Packaging Tape & Reel (TR) | Protection Features Over Current, Over Temperature, Reverse Polarity |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C |
Output Configuration | Grade Automotive |
Output Type | Qualification AEC-Q100 |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 28 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76915QDBVRG4Q1 | Texas Instruments | 44.750 | 296-24438-2-ND | 1,47884 € | Similar |
| XC6204B182MR-G | Torex Semiconductor Ltd | 3.436 | 893-1060-1-ND | 0,57000 € | Similar |
| XC6209B182MR-G | Torex Semiconductor Ltd | 2.980 | 893-XC6209B182MR-GCT-ND | 0,56000 € | Similar |
| XC6209F182MR-G | Torex Semiconductor Ltd | 2.900 | 893-1066-1-ND | 0,56000 € | Similar |



