


TPS76733QPWPR | |
|---|---|
DigiKey Part Number | 296-39493-2-ND - Tape & Reel (TR) 296-39493-1-ND - Cut Tape (CT) 296-39493-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76733QPWPR |
Description | IC REG LINEAR 3.3V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76733QPWPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.58V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 125 µA | |
PSRR | 60dB (1kHz) | |
Control Features | Enable, Reset | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,83900 € | 28,39 € |
| 25 | 2,61320 € | 65,33 € |
| 100 | 2,36420 € | 236,42 € |
| 250 | 2,24556 € | 561,39 € |
| 500 | 2,17402 € | 1.087,01 € |
| 1.000 | 2,11515 € | 2.115,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,12871 € | 4.257,42 € |
| 4.000 | 2,08763 € | 8.350,52 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |



