MFR Recommended



TPS76725QPWPG4 | |
|---|---|
DigiKey Part Number | TPS76725QPWPG4-ND |
Manufacturer | |
Manufacturer Product Number | TPS76725QPWPG4 |
Description | IC REG LINEAR 2.5V 1A 20-HTSSOP |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76725QPWPG4 Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Discontinued at DigiKey | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76725QPWP | Rochester Electronics, LLC | 27.302 | 2156-TPS76725QPWP-ND | 4,49000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | 2,36450 € | 331,03 € |
| Unit Price without VAT: | 2,36450 € |
|---|---|
| Unit Price with VAT: | 2,81376 € |


