


TPS76725QPWP | |
|---|---|
DigiKey Part Number | 296-8079-5-ND |
Manufacturer | |
Manufacturer Product Number | TPS76725QPWP |
Description | IC REG LINEAR 2.5V 1A 20-HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS76725QPWP Models |
Category | Current - Quiescent (Iq) 125 µA |
Mfr | PSRR 60dB (1kHz) |
Packaging Tube | Control Features Enable, Reset |
Part Status Active | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Configuration | Operating Temperature -40°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Input (Max) 10V | Supplier Device Package 20-HTSSOP |
Voltage - Output (Min/Fixed) 2.5V | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,49000 € | 4,49 € |
| 10 | 3,42300 € | 34,23 € |
| 70 | 2,92786 € | 204,95 € |
| 140 | 2,80757 € | 393,06 € |
| 280 | 2,70850 € | 758,38 € |
| 560 | 2,62700 € | 1.471,12 € |
| 1.050 | 2,56561 € | 2.693,89 € |
| 2.520 | 2,49632 € | 6.290,73 € |
| Unit Price without VAT: | 4,49000 € |
|---|---|
| Unit Price with VAT: | 5,34310 € |

