MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS76350DBVTG4 | |
|---|---|
DigiKey Part Number | TPS76350DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76350DBVTG4 |
Description | IC REG LINEAR 5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76350DBVTG4 Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) | PSRR 60dB (1kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.3V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76350DBVT | Texas Instruments | 643 | 296-2707-1-ND | 1,08000 € | MFR Recommended |
| LP2981IM5-5.0/NOPB | Texas Instruments | 6.189 | LP2981IM5-5.0/NOPBCT-ND | 0,94000 € | Similar |
| LP2981IM5X-5.0/NOPB | Texas Instruments | 7.984 | LP2981IM5X-5.0/NOPBCT-ND | 0,94000 € | Similar |
| LD2985BM50R | STMicroelectronics | 157 | 497-3500-1-ND | 0,55000 € | Similar |
| S-1200B50-M5T1G | ABLIC Inc. | 0 | S-1200B50-M5T1G-ND | 0,40107 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,45355 € | 340,16 € |
| 1.250 | 0,44251 € | 553,14 € |
| 1.750 | 0,43606 € | 763,11 € |
| 2.500 | 0,42985 € | 1.074,62 € |
| 6.250 | 0,41649 € | 2.603,06 € |
| 12.500 | 0,40844 € | 5.105,50 € |
| Unit Price without VAT: | 0,45355 € |
|---|---|
| Unit Price with VAT: | 0,53972 € |





