Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



TPS76328DBVR | |
|---|---|
DigiKey Part Number | 296-11019-2-ND - Tape & Reel (TR) 296-11019-1-ND - Cut Tape (CT) 296-11019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76328DBVR |
Description | IC REG LINEAR 2.8V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76328DBVR Models |
Category | Current - Quiescent (Iq) 100 µA |
Mfr | Current - Supply (Max) 140 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 2.8V | Supplier Device Package SOT-23-5 |
Current - Output | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76328DBVR | Texas Instruments | 0 | 296-11019-1-ND | 0,48000 € | Parametric Equivalent |
| TPS76328DBVT | Texas Instruments | 1.279 | 296-TPS76328DBVTCT-ND | 0,99000 € | Parametric Equivalent |
| TPS76428DBVR | Texas Instruments | 3.000 | 296-11026-2-ND | 1,56380 € | Parametric Equivalent |
| TPS76428DBVT | Texas Instruments | 13.500 | 296-TPS76428DBVTCT-ND | 0,95000 € | Parametric Equivalent |
| S-1200B28-M5T1G | ABLIC Inc. | 0 | S-1200B28-M5T1G-ND | 0,39789 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25261 € | 757,83 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |




