MFR Recommended
Similar
Similar
Similar
Similar
Similar



TPS76150DBVRG4 | |
|---|---|
DigiKey Part Number | TPS76150DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS76150DBVRG4 |
Description | IC REG LINEAR 5V 100MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76150DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.28V @ 100mA | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 4 mA | |
PSRR | 63dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Transient Voltage | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56486 € | 1.694,58 € |
| 6.000 | 0,55240 € | 3.314,40 € |
| 9.000 | 0,54616 € | 4.915,44 € |
| 15.000 | 0,53925 € | 8.088,75 € |
| Unit Price without VAT: | 0,56486 € |
|---|---|
| Unit Price with VAT: | 0,67218 € |




