


TPS76030DBVT | |
|---|---|
DigiKey Part Number | 296-27075-2-ND - Tape & Reel (TR) 296-27075-1-ND - Cut Tape (CT) 296-27075-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS76030DBVT |
Description | IC REG LINEAR 3V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS76030DBVT Models |
Category | Current - Quiescent (Iq) 115 µA |
Mfr | Current - Supply (Max) 1.2 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (1kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Transient Voltage |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 16V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.18V @ 50mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS76030DBVR | Texas Instruments | 8.338 | 296-1363-1-ND | 1,36000 € | Parametric Equivalent |
| TPS76030DBVT | Texas Instruments | 173 | 296-27075-1-ND | 1,66000 € | Parametric Equivalent |
| MIC5225-3.0YM5-TR | Microchip Technology | 3.251 | 576-2979-1-ND | 0,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,66000 € | 1,66 € |
| 10 | 1,21900 € | 12,19 € |
| 25 | 1,10960 € | 27,74 € |
| 100 | 0,98940 € | 98,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,93204 € | 233,01 € |
| 500 | 0,89752 € | 448,76 € |
| 750 | 0,88020 € | 660,15 € |
| 1.250 | 0,86103 € | 1.076,29 € |
| 1.750 | 0,84983 € | 1.487,20 € |
| 2.500 | 0,83906 € | 2.097,65 € |
| Unit Price without VAT: | 1,66000 € |
|---|---|
| Unit Price with VAT: | 1,97540 € |

