Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TPS75115QPWPR | |
|---|---|
DigiKey Part Number | 296-29425-2-ND - Tape & Reel (TR) 296-29425-1-ND - Cut Tape (CT) 296-29425-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75115QPWPR |
Description | IC REG LIN 1.5V 1.5A 20-HTSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS75115QPWPR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 125 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 63dB (100Hz) |
Part Status Active | Control Features Enable, Power Good, Reset Output |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 20-PowerTSSOP (0.173", 4.40mm Width) |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package 20-HTSSOP |
Voltage Dropout (Max) 0.30V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75115QPWPR | Texas Instruments | 0 | 296-29425-1-ND | 4,83000 € | Parametric Equivalent |
| TPS75115QPWP | Rochester Electronics, LLC | 10.087 | 2156-TPS75115QPWP-ND | 4,28350 € | Parametric Equivalent |
| TPS75315QPWP | Rochester Electronics, LLC | 3.020 | 2156-TPS75315QPWP-ND | 4,75000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 € | 4,83 € |
| 10 | 3,69500 € | 36,95 € |
| 25 | 3,41000 € | 85,25 € |
| 100 | 3,09680 € | 309,68 € |
| 250 | 2,97016 € | 742,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,72259 € | 5.445,18 € |
| Unit Price without VAT: | 4,83000 € |
|---|---|
| Unit Price with VAT: | 5,74770 € |


