TPS75115QPWPR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: 4,61000 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 10.087
Unit Price: 4,30300 €
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 3.020
Unit Price: 4,38000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS75115QPWPR

DigiKey Part Number
296-29425-2-ND - Tape & Reel (TR)
296-29425-1-ND - Cut Tape (CT)
296-29425-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS75115QPWPR
Description
IC REG LIN 1.5V 1.5A 20-HTSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 20-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS75115QPWPR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
1.5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.30V @ 1.5A
Current - Output
Current - Quiescent (Iq)
125 µA
PSRR
63dB (100Hz)
Control Features
Enable, Power Good, Reset Output
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
20-PowerTSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-HTSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,61000 €4,61 €
103,51700 €35,17 €
253,24400 €81,10 €
1002,94390 €294,39 €
2502,81648 €704,12 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,58485 €5.169,70 €
Manufacturers Standard Package
Unit Price without VAT:4,61000 €
Unit Price with VAT:5,48590 €