MFR Recommended

TPS75003RHLRG4 | |
|---|---|
DigiKey Part Number | TPS75003RHLRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75003RHLRG4 |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003RHLRG4 Models |
Category | Voltage - Supply 2.2V ~ 6.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 20-VFQFN Exposed Pad |
Applications Power Supplies | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 75µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS75003RHLR | Texas Instruments | 3.443 | 296-17835-1-ND | 5,19000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,24433 € | 6.732,99 € |
| Unit Price without VAT: | 2,24433 € |
|---|---|
| Unit Price with VAT: | 2,67075 € |



