
TPS75003RHLR | |
|---|---|
DigiKey Part Number | 296-17835-2-ND - Tape & Reel (TR) 296-17835-1-ND - Cut Tape (CT) 296-17835-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75003RHLR |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003RHLR Models |
Category | Voltage - Supply 2.2V ~ 6.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-VFQFN Exposed Pad |
Applications Power Supplies | Supplier Device Package 20-VQFN (3.5x4.5) |
Current - Supply 75µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| 10 | 3,97900 € | 39,79 € |
| 25 | 3,67600 € | 91,90 € |
| 100 | 3,34240 € | 334,24 € |
| 250 | 3,21660 € | 804,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,91105 € | 8.733,15 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |



