Similar

TPS75003QRHLREP | |
|---|---|
DigiKey Part Number | 296-22500-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS75003QRHLREP |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003QRHLREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 75µA | |
Voltage - Supply | 2.2V ~ 6.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |



