
TPS75003RHLT | |
|---|---|
DigiKey Part Number | 296-19438-2-ND - Tape & Reel (TR) 296-19438-1-ND - Cut Tape (CT) 296-19438-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS75003RHLT |
Description | IC PWR MGMT TRIPLE-SUPPLY 20-QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Power Supplies PMIC 20-VQFN (3.5x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS75003RHLT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Power Supplies | |
Current - Supply | 75µA | |
Voltage - Supply | 2.2V ~ 6.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3.5x4.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,65000 € | 5,65 € |
| 10 | 4,33600 € | 43,36 € |
| 25 | 4,00880 € | 100,22 € |
| 100 | 3,64940 € | 364,94 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,47808 € | 869,52 € |
| 500 | 3,37482 € | 1.687,41 € |
| 750 | 3,32313 € | 2.492,35 € |
| 1.250 | 3,26583 € | 4.082,29 € |
| 1.750 | 3,23236 € | 5.656,63 € |
| 2.500 | 3,20015 € | 8.000,38 € |
| Unit Price without VAT: | 5,65000 € |
|---|---|
| Unit Price with VAT: | 6,72350 € |


