Parametric Equivalent



TPS74601PBDRVR | |
|---|---|
DigiKey Part Number | 296-TPS74601PBDRVRTR-ND - Tape & Reel (TR) 296-TPS74601PBDRVRCT-ND - Cut Tape (CT) 296-TPS74601PBDRVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74601PBDRVR |
Description | IC REG LINEAR POS ADJ 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74601PBDRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.896V @ 1A | |
Current - Output | ||
Current - Quiescent (Iq) | 35 µA | |
PSRR | 50dB ~ 30dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,01000 € | 1,01 € |
| 10 | 0,72800 € | 7,28 € |
| 25 | 0,65800 € | 16,45 € |
| 100 | 0,58110 € | 58,11 € |
| 250 | 0,54440 € | 136,10 € |
| 500 | 0,52230 € | 261,15 € |
| 1.000 | 0,51089 € | 510,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,48166 € | 1.444,98 € |
| 6.000 | 0,47067 € | 2.824,02 € |
| 9.000 | 0,46516 € | 4.186,44 € |
| 15.000 | 0,45906 € | 6.885,90 € |
| Unit Price without VAT: | 1,01000 € |
|---|---|
| Unit Price with VAT: | 1,20190 € |










