


TPS74301RGWT | |
|---|---|
DigiKey Part Number | 296-19892-2-ND - Tape & Reel (TR) 296-19892-1-ND - Cut Tape (CT) 296-19892-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74301RGWT |
Description | IC REG LIN POS ADJ 1.5A 20-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A 20-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74301RGWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.12V @ 1.5A | |
Current - Output | ||
Current - Quiescent (Iq) | 115 µA | |
Current - Supply (Max) | 1.5 mA | |
PSRR | 73dB ~ 42dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Tracking | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,97000 € | 4,97 € |
| 10 | 3,79900 € | 37,99 € |
| 25 | 3,50680 € | 87,67 € |
| 100 | 3,18580 € | 318,58 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,03284 € | 758,21 € |
| 500 | 2,94066 € | 1.470,33 € |
| 750 | 2,89448 € | 2.170,86 € |
| 1.250 | 2,84333 € | 3.554,16 € |
| 1.750 | 2,81342 € | 4.923,48 € |
| 2.500 | 2,78467 € | 6.961,68 € |
| Unit Price without VAT: | 4,97000 € |
|---|---|
| Unit Price with VAT: | 5,91430 € |





