Similar

TPS74201EVM-118 | |
|---|---|
DigiKey Part Number | 296-31430-ND |
Manufacturer | |
Manufacturer Product Number | TPS74201EVM-118 |
Description | EVAL BOARD FOR TPS74201 |
Customer Reference | |
Detailed Description | TPS74201 - 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 1.3V ~ 5.25V |
Packaging Bulk | Regulator Type Positive Adjustable |
Part Status Obsolete | Contents Board(s) |
Channels per IC 1 - Single | Utilized IC / Part TPS74201 |
Voltage - Output 1.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74401EVM-118 | Texas Instruments | 5 | 296-31432-ND | 10,62000 € | Similar |





