MFR Recommended
Similar



TPS74201KTWR | |
|---|---|
DigiKey Part Number | 296-31992-2-ND - Tape & Reel (TR) 296-31992-1-ND - Cut Tape (CT) 296-31992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74201KTWR |
Description | IC REG LINEAR POS ADJ 1.5A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-7) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74201KTWR Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 115 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 1.5 mA |
Part Status Active | PSRR 73dB ~ 42dB (1kHz ~ 300kHz) |
Output Configuration | Control Features Enable, Power Good, Soft Start |
Output Type | Protection Features Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) |
Number of Regulators 1 | Operating Temperature -40°C ~ 125°C |
Voltage - Input (Max) 5.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 0.8V | Package / Case TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Voltage - Output (Max) | Supplier Device Package TO-263 (DDPAK-7) |
Voltage Dropout (Max) 0.12V @ 1.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74901RGWR | Texas Instruments | 14.957 | 296-22498-1-ND | 1,36000 € | MFR Recommended |
| RT9183-33GGF | Richtek USA Inc. | 0 | RT9183-33GGF-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,93696 € | 2.468,48 € |
| Unit Price without VAT: | 4,93696 € |
|---|---|
| Unit Price with VAT: | 5,87498 € |



