Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-VSSOP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS74012DGKT

DigiKey Part Number
296-30183-2-ND - Tape & Reel (TR)
296-30183-1-ND - Cut Tape (CT)
296-30183-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74012DGKT
Description
IC REG LINEAR 1.2V 1.5A 8-VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPS74012DGKT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.3V @ 1.5A
Current - Output
Current - Quiescent (Iq)
3 mA
PSRR
-
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 124
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,32000 €4,32 €
103,28900 €32,89 €
253,03120 €75,78 €
1002,74750 €274,75 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2502,61224 €653,06 €
5002,53074 €1.265,37 €
7502,48996 €1.867,47 €
1.2502,44474 €3.055,92 €
1.7502,41832 €4.232,06 €
2.5002,39290 €5.982,25 €
Manufacturers Standard Package
Unit Price without VAT:4,32000 €
Unit Price with VAT:5,14080 €

Other Suppliers on DigiKey

1.395In Stock
Ships from Rochester Electronics, LLC