


ADR5043BKSZ-REEL7 | |
|---|---|
DigiKey Part Number | 505-ADR5043BKSZ-REEL7TR-ND - Tape & Reel (TR) 505-ADR5043BKSZ-REEL7CT-ND - Cut Tape (CT) 505-ADR5043BKSZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR5043BKSZ-REEL7 |
Description | IC VREF SHUNT 0.1% SC70-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Fixed 3V V ±0.1% 15 mA SC-70-3 |
Datasheet | Datasheet |
EDA/CAD Models | ADR5043BKSZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3V | |
Current - Output | 15 mA | |
Tolerance | ±0.1% | |
Temperature Coefficient | 75ppm/°C | |
Noise - 0.1Hz to 10Hz | 4.3µVrms | |
Noise - 10Hz to 10kHz | 180µVrms | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 60 µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,11200 € | 11,12 € |
| 25 | 0,93600 € | 23,40 € |
| 100 | 0,73700 € | 73,70 € |
| 250 | 0,63920 € | 159,80 € |
| 500 | 0,57906 € | 289,53 € |
| 1.000 | 0,52868 € | 528,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,46505 € | 1.395,15 € |
| 6.000 | 0,44265 € | 2.655,90 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |




