


TPS73733DRVR | |
|---|---|
DigiKey Part Number | 296-40960-2-ND - Tape & Reel (TR) 296-40960-1-ND - Cut Tape (CT) 296-40960-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73733DRVR |
Description | IC REG LINEAR 3.3V 1A 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73733DRVR Models |
Category | Current - Quiescent (Iq) 400 µA |
Mfr | Current - Supply (Max) 1.3 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case 6-WDFN Exposed Pad |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package 6-WSON (2x2) |
Voltage Dropout (Max) 0.5V @ 1A | Base Product Number |
Current - Output |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,72000 € | 1,72 € |
| 10 | 1,27000 € | 12,70 € |
| 25 | 1,15640 € | 28,91 € |
| 100 | 1,03160 € | 103,16 € |
| 250 | 0,97208 € | 243,02 € |
| 500 | 0,93720 € | 468,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,87035 € | 2.611,05 € |
| 6.000 | 0,85253 € | 5.115,18 € |
| 9.000 | 0,84360 € | 7.592,40 € |
| Unit Price without VAT: | 1,72000 € |
|---|---|
| Unit Price with VAT: | 2,04680 € |










