
BZX884S-B11-QYL | |
|---|---|
DigiKey Part Number | 1727-BZX884S-B11-QYLTR-ND - Tape & Reel (TR) 1727-BZX884S-B11-QYLCT-ND - Cut Tape (CT) 1727-BZX884S-B11-QYLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX884S-B11-QYL |
Description | DIODE ZENER 11V 365MW DFN1006BD |
Customer Reference | |
Detailed Description | Zener Diode 11 V 365 mW ±1.82% Surface Mount DFN1006BD-2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±1.82% | |
Power - Max | 365 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006BD-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,14700 € | 1,47 € |
| 50 | 0,10480 € | 5,24 € |
| 100 | 0,09120 € | 9,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | 0,04060 € | 406,00 € |
| 20.000 | 0,03683 € | 736,60 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,28560 € |









