


TPS73643DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73643DBVTTR-ND - Tape & Reel (TR) 296-TPS73643DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73643DBVT |
Description | IC REG LINEAR 4.3V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73643DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 4.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TLV75801PDBVR | Texas Instruments | 64.769 | 296-TLV75801PDBVRCT-ND | 0,24000 € | MFR Recommended |
| TPS73643DBVR | Texas Instruments | 120.812 | 296-17498-1-ND | 2,61000 € | Parametric Equivalent |
| TPS73643DBVT | Texas Instruments | 204 | 296-TPS73643DBVTCT-ND | 2,46000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,46000 € | 2,46 € |
| 10 | 1,84100 € | 18,41 € |
| 25 | 1,68480 € | 42,12 € |
| 100 | 1,51310 € | 151,31 € |
| Unit Price without VAT: | 2,46000 € |
|---|---|
| Unit Price with VAT: | 2,92740 € |

