


TPS73643DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73643DBVTTR-ND - Tape & Reel (TR) 296-TPS73643DBVTCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TPS73643DBVT |
Description | IC REG LINEAR 4.3V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73643DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 4.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,43000 € | 2,43 € |
| 10 | 1,81000 € | 18,10 € |
| 25 | 1,65640 € | 41,41 € |
| 100 | 1,48750 € | 148,75 € |
| Unit Price without VAT: | 2,43000 € |
|---|---|
| Unit Price with VAT: | 2,89170 € |

