TPS73633MDBVREPG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.227
Unit Price: 7,94000 €
Datasheet

Similar


Microchip Technology
In Stock: 2.338
Unit Price: 0,37000 €
Datasheet

Similar


Microchip Technology
In Stock: 3.899
Unit Price: 0,68000 €
Datasheet

Similar


Microchip Technology
In Stock: 4.443
Unit Price: 0,42000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 14.730
Unit Price: 0,35000 €
Datasheet

Similar


Richtek USA Inc.
In Stock: 534
Unit Price: 0,35000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


MaxLinear, Inc.
In Stock: 1.917
Unit Price: 0,61000 €
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS73633MDBVREPG4

DigiKey Part Number
TPS73633MDBVREPG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS73633MDBVREPG4
Description
IC REG LINEAR 3.3V 400MA SOT23-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS73633MDBVREPG4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.2V @ 400mA
Current - Output
Current - Quiescent (Iq)
550 µA
Current - Supply (Max)
1 mA
PSRR
58dB ~ 37dB (100Hz ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0003,14882 €9.446,46 €
Manufacturers Standard Package
Unit Price without VAT:3,14882 €
Unit Price with VAT:3,74710 €