MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



TPS73633DBVRG4 | |
|---|---|
DigiKey Part Number | 296-52817-2-ND - Tape & Reel (TR) 296-52817-1-ND - Cut Tape (CT) 296-52817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73633DBVRG4 |
Description | IC REG LINEAR 3.3V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73633DBVRG4 Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 1 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Discontinued at DigiKey | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3.3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.2V @ 400mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73633DBVR | Texas Instruments | 11.658 | 296-27064-1-ND | 2,44000 € | MFR Recommended |
| MIC5265-3.3YD5-TR | Microchip Technology | 5.066 | 576-2835-1-ND | 0,37000 € | Similar |
| MIC5301-3.3YD5-TR | Microchip Technology | 3.847 | 576-2840-1-ND | 0,68000 € | Similar |
| MIC5305-3.3YD5-TR | Microchip Technology | 3.304 | 576-1298-1-ND | 0,42000 € | Similar |
| RT9193-33GB | Richtek USA Inc. | 0 | 1028-1014-1-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,51687 € | 1.550,61 € |
| 6.000 | 0,50529 € | 3.031,74 € |
| 9.000 | 0,49950 € | 4.495,50 € |
| 15.000 | 0,49308 € | 7.396,20 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,27330 € |





