MFR Recommended
Similar
Similar



TPS73618DBVTG4 | |
|---|---|
DigiKey Part Number | TPS73618DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73618DBVTG4 |
Description | IC REG LINEAR 1.8V 400MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73618DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,21220 € | 606,10 € |
| 750 | 1,19008 € | 892,56 € |
| 1.250 | 1,16558 € | 1.456,98 € |
| 1.750 | 1,15125 € | 2.014,69 € |
| 2.500 | 1,13748 € | 2.843,70 € |
| 6.250 | 1,10780 € | 6.923,75 € |
| Unit Price without VAT: | 1,21220 € |
|---|---|
| Unit Price with VAT: | 1,44252 € |




