Parametric Equivalent
Similar
Similar
Similar
Similar
Similar
Similar



TPS73618DBVT | |
|---|---|
DigiKey Part Number | 296-15816-2-ND - Tape & Reel (TR) 296-15816-1-ND - Cut Tape (CT) 296-15816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73618DBVT |
Description | IC REG LINEAR 1.8V 400MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 400mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73618DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.2V @ 400mA | |
Current - Output | ||
Current - Quiescent (Iq) | 550 µA | |
Current - Supply (Max) | 1 mA | |
PSRR | 58dB ~ 37dB (100Hz ~ 10kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,47000 € | 2,47 € |
| 10 | 1,84700 € | 18,47 € |
| 25 | 1,69080 € | 42,27 € |
| 100 | 1,51900 € | 151,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,43704 € | 359,26 € |
| 500 | 1,38764 € | 693,82 € |
| 750 | 1,36292 € | 1.022,19 € |
| 1.250 | 1,33550 € | 1.669,38 € |
| 1.750 | 1,31949 € | 2.309,11 € |
| 2.500 | 1,30409 € | 3.260,22 € |
| 6.250 | 1,27092 € | 7.943,25 € |
| Unit Price without VAT: | 2,47000 € |
|---|---|
| Unit Price with VAT: | 2,93930 € |









