MFR Recommended



TPS7350QDRG4 | |
|---|---|
DigiKey Part Number | TPS7350QDRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS7350QDRG4 |
Description | IC REG LINEAR 5V 500MA 8-SOIC |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TPS7350QDRG4 Models |
Category | Current - Output |
Mfr | Current - Supply (Max) 550 µA |
Packaging Tape & Reel (TR) | PSRR 53dB ~ 51dB (120Hz) |
Part Status Discontinued at DigiKey | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 10V | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Output (Min/Fixed) 5V | Supplier Device Package 8-SOIC |
Voltage Dropout (Max) 0.23V @ 500mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS7350QDR | Texas Instruments | 2 | 296-29423-1-ND | 4,32000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,63059 € | 4.076,47 € |
| 5.000 | 1,59964 € | 7.998,20 € |
| Unit Price without VAT: | 1,63059 € |
|---|---|
| Unit Price with VAT: | 1,94040 € |


