TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TPS7350QDR

DigiKey Part Number
296-29423-2-ND - Tape & Reel (TR)
296-29423-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TPS7350QDR
Description
IC REG LINEAR 5V 500MA 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TPS7350QDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.23V @ 500mA
Current - Output
Current - Supply (Max)
550 µA
PSRR
53dB ~ 51dB (120Hz)
Control Features
Enable, Reset
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,27000 €4,27 €
103,24700 €32,47 €
252,99240 €74,81 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5002,36370 €5.909,25 €
Manufacturers Standard Package
Unit Price without VAT:4,27000 €
Unit Price with VAT:5,08130 €