Parametric Equivalent
Similar



TPS73230MDBVREP | |
|---|---|
DigiKey Part Number | 296-22495-2-ND - Tape & Reel (TR) 296-22495-1-ND - Cut Tape (CT) 296-22495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73230MDBVREP |
Description | IC REG LINEAR 3V 250MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73230MDBVREP Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 550 µA |
Series | Current - Supply (Max) 950 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -55°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 3V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.15V @ 250mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS73230MDBVREP | Texas Instruments | 828 | 296-22495-1-ND | 3,23000 € | Parametric Equivalent |
| RT9193-30GB | Richtek USA Inc. | 11.728 | 1028-RT9193-30GBCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,23000 € | 3,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 2,99485 € | 8.984,55 € |
| Unit Price without VAT: | 3,23000 € |
|---|---|
| Unit Price with VAT: | 3,84370 € |



