


TPS73115DBVT | |
|---|---|
DigiKey Part Number | 296-TPS73115DBVTTR-ND - Tape & Reel (TR) 296-TPS73115DBVTCT-ND - Cut Tape (CT) 296-TPS73115DBVTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73115DBVT |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73115DBVT Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Obsolete | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS70615DBVR | Texas Instruments | 252 | 296-50140-1-ND | 0,66000 € | MFR Recommended |
| TPS73115DBVR | Texas Instruments | 6.782 | 296-41769-1-ND | 0,91000 € | Parametric Equivalent |
| TPS73115DBVT | Texas Instruments | 5.657 | 296-TPS73115DBVTCT-ND | 1,57000 € | Parametric Equivalent |
| MIC5305-1.5YD5-TR | Microchip Technology | 1.936 | 1611-MIC5305-1.5YD5-CT-ND | 0,15000 € | Similar |
| RT9193-15GB | Richtek USA Inc. | 2.196 | 1028-RT9193-15GBCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,18900 € | 11,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 10 | 1,15500 € | 11,55 € |
| 25 | 1,05080 € | 26,27 € |
| 100 | 0,93630 € | 93,63 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

