


TPS73115DBVR | |
|---|---|
DigiKey Part Number | 296-41769-2-ND - Tape & Reel (TR) 296-41769-1-ND - Cut Tape (CT) 296-41769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS73115DBVR |
Description | IC REG LINEAR 1.5V 150MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73115DBVR Models |
Category | Current - Quiescent (Iq) 550 µA |
Mfr | Current - Supply (Max) 750 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 58dB ~ 37dB (100Hz ~ 10kHz) |
Part Status Active | Control Features Enable |
Output Configuration | Protection Features Over Current, Over Temperature, Short Circuit, Reverse Polarity |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 5.5V | Package / Case SC-74A, SOT-753 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-23-5 |
Voltage Dropout (Max) 0.1V @ 150mA | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP7315-15W5-7 | Diodes Incorporated | 3.000 | 31-AP7315-15W5-7CT-ND | 0,31000 € | Similar |
| RT9193-15GB | Richtek USA Inc. | 2.196 | 1028-RT9193-15GBCT-ND | 0,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,65600 € | 6,56 € |
| 25 | 0,59200 € | 14,80 € |
| 100 | 0,52200 € | 52,20 € |
| 250 | 0,48852 € | 122,13 € |
| 500 | 0,46838 € | 234,19 € |
| 1.000 | 0,45178 € | 451,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,41871 € | 1.256,13 € |
| 6.000 | 0,40898 € | 2.453,88 € |
| 9.000 | 0,40410 € | 3.636,90 € |
| 15.000 | 0,39869 € | 5.980,35 € |
| 21.000 | 0,39554 € | 8.306,34 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

