MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar
Similar



TPS73033DBVRG4 | |
|---|---|
DigiKey Part Number | TPS73033DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS73033DBVRG4 |
Description | IC REG LINEAR 3.3V 200MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS73033DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.21V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 250 µA | |
PSRR | 68dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,27405 € | 822,15 € |
| 6.000 | 0,26717 € | 1.603,02 € |
| 9.000 | 0,26372 € | 2.373,48 € |
| 15.000 | 0,25990 € | 3.898,50 € |
| 21.000 | 0,25767 € | 5.411,07 € |
| 30.000 | 0,25552 € | 7.665,60 € |
| Unit Price without VAT: | 0,27405 € |
|---|---|
| Unit Price with VAT: | 0,32612 € |







