


TPS72615DCQR | |
|---|---|
DigiKey Part Number | 296-TPS72615DCQRTR-ND - Tape & Reel (TR) 296-TPS72615DCQRCT-ND - Cut Tape (CT) 296-TPS72615DCQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72615DCQR |
Description | IC REG LINEAR 1.5V 1A SOT-223-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1A SOT-223-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72615DCQR Models |
Category | Current - Quiescent (Iq) 120 µA |
Mfr | Current - Supply (Max) 300 µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 60dB (1kHz) |
Part Status Active | Control Features Enable, Reset |
Output Configuration | Protection Features Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) |
Output Type | Operating Temperature -40°C ~ 125°C |
Number of Regulators 1 | Mounting Type Surface Mount |
Voltage - Input (Max) 6V | Package / Case SOT-223-6 |
Voltage - Output (Min/Fixed) 1.5V | Supplier Device Package SOT-223-6 |
Voltage Dropout (Max) 0.32V @ 1A | Base Product Number |
Current - Output |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS74601PDRVR | Texas Instruments | 5.976 | 296-TPS74601PDRVRCT-ND | 1,00000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,40000 € | 5,40 € |
| 10 | 4,13800 € | 41,38 € |
| 25 | 3,82440 € | 95,61 € |
| 100 | 3,47920 € | 347,92 € |
| 250 | 3,31476 € | 828,69 € |
| 500 | 3,21564 € | 1.607,82 € |
| 1.000 | 3,13401 € | 3.134,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,37614 € | 8.440,35 € |
| Unit Price without VAT: | 5,40000 € |
|---|---|
| Unit Price with VAT: | 6,42600 € |

