MFR Recommended
Similar
Similar
Similar
Similar
Similar
Similar



TPS72215DBVTG4 | |
|---|---|
DigiKey Part Number | TPS72215DBVTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS72215DBVTG4 |
Description | IC REG LINEAR 1.5V 50MA SOT23-5 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72215DBVTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 0,62901 € | 471,76 € |
| 1.250 | 0,61453 € | 768,16 € |
| 1.750 | 0,60606 € | 1.060,61 € |
| 2.500 | 0,59792 € | 1.494,80 € |
| 6.250 | 0,58040 € | 3.627,50 € |
| 12.500 | 0,56983 € | 7.122,87 € |
| Unit Price without VAT: | 0,62901 € |
|---|---|
| Unit Price with VAT: | 0,74852 € |





