


TPS72215DBVT | |
|---|---|
DigiKey Part Number | 296-12521-2-ND - Tape & Reel (TR) 296-12521-1-ND - Cut Tape (CT) 296-12521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS72215DBVT |
Description | IC REG LINEAR 1.5V 50MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS72215DBVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.1V @ 50mA | |
Current - Output | ||
Current - Quiescent (Iq) | 120 µA | |
Current - Supply (Max) | 550 µA | |
PSRR | 48dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,38000 € | 1,38 € |
| 10 | 1,00500 € | 10,05 € |
| 25 | 0,91280 € | 22,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,76320 € | 190,80 € |
| 500 | 0,73400 € | 367,00 € |
| Unit Price without VAT: | 1,38000 € |
|---|---|
| Unit Price with VAT: | 1,64220 € |


