Parametric Equivalent
Parametric Equivalent



TPS720105QDRVRQ1 | |
|---|---|
DigiKey Part Number | 296-45273-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS720105QDRVRQ1 |
Description | IC REG LINEAR 1.05V 350MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 350mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS720105QDRVRQ1 Models |
Category | Current - Supply (Max) 80 µA |
Mfr | PSRR 85dB ~ 50dB (10Hz ~ 1MHz) |
Packaging Tape & Reel (TR) | Control Features Enable |
Part Status Active | Protection Features Over Current, Over Temperature, Under Voltage Lockout (UVLO) |
Output Configuration | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Grade Automotive |
Number of Regulators 1 | Qualification AEC-Q100 |
Voltage - Input (Max) 4.5V | Mounting Type Surface Mount |
Voltage - Output (Min/Fixed) 1.05V | Package / Case 6-WDFN Exposed Pad |
Voltage Dropout (Max) 0.2V @ 350mA | Supplier Device Package 6-WSON (2x2) |
Current - Output | Base Product Number |
Current - Quiescent (Iq) 38 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS720105DRVR | Texas Instruments | 6.000 | 296-48209-1-ND | 0,72000 € | Parametric Equivalent |
| TPS720105DRVT | Texas Instruments | 1.935 | 296-24963-1-ND | 1,30000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,56995 € | 1.709,85 € |
| Unit Price without VAT: | 0,56995 € |
|---|---|
| Unit Price with VAT: | 0,67824 € |



